
CRCW080549K9FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW080549K9FKEBTR-ND - Tape & Reel (TR) 541-CRCW080549K9FKEBCT-ND - Cut Tape (CT) 541-CRCW080549K9FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080549K9FKEB |
Description | RES SMD 49.9K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080549K9FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA080549K9FKEA | Vishay Dale | 28 268 | 541-2229-1-ND | € 0,09000 | Upgrade |
| CRCW080549K9FKEAC | Vishay Dale | 70 834 | 541-4141-1-ND | € 0,08000 | Similar |
| CRCW080549K9FKEBC | Vishay Dale | 0 | CRCW080549K9FKEBC-ND | € 0,00642 | Similar |
| RCG080549K9FKEA | Vishay Dale | 4 300 | 541-1824-1-ND | € 0,13000 | Similar |
| CRCW080549K9DKTAP | Vishay Dale | 0 | CRCW080549K9DKTAP-ND | € 0,04532 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03600 | € 0,36 |
| 25 | € 0,02680 | € 0,67 |
| 50 | € 0,02200 | € 1,10 |
| 100 | € 0,01840 | € 1,84 |
| 250 | € 0,01468 | € 3,67 |
| 500 | € 0,01254 | € 6,27 |
| 1 000 | € 0,01087 | € 10,87 |
| 5 000 | € 0,00820 | € 41,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00645 | € 64,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |