
CRCW08053K01FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08053K01FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08053K01FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08053K01FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K01FKEAHP |
Description | RES SMD 3.01K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K01FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,08600 | € 0,86 |
| 25 | € 0,06760 | € 1,69 |
| 50 | € 0,05720 | € 2,86 |
| 100 | € 0,04930 | € 4,93 |
| 250 | € 0,04120 | € 10,30 |
| 500 | € 0,03654 | € 18,27 |
| 1 000 | € 0,03287 | € 32,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02598 | € 129,90 |
| 10 000 | € 0,02434 | € 243,40 |
| 15 000 | € 0,02353 | € 352,95 |
| 25 000 | € 0,02267 | € 566,75 |
| 35 000 | € 0,02217 | € 775,95 |
| 50 000 | € 0,02170 | € 1 085,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |