
CRCW080533R0FKEA | |
|---|---|
DigiKey Part Number | 541-33.0CTR-ND - Tape & Reel (TR) 541-33.0CCT-ND - Cut Tape (CT) 541-33.0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080533R0FKEA |
Description | RES SMD 33 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080533R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03800 | € 0,38 |
| 25 | € 0,02840 | € 0,71 |
| 50 | € 0,02340 | € 1,17 |
| 100 | € 0,01940 | € 1,94 |
| 250 | € 0,01544 | € 3,86 |
| 500 | € 0,01320 | € 6,60 |
| 1 000 | € 0,01144 | € 11,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00831 | € 41,55 |
| 10 000 | € 0,00753 | € 75,30 |
| 15 000 | € 0,00715 | € 107,25 |
| 25 000 | € 0,00674 | € 168,50 |
| 35 000 | € 0,00650 | € 227,50 |
| 50 000 | € 0,00628 | € 314,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |