Direct
Direct
Upgrade
Upgrade

CRCW0805330KJNEAHP | |
|---|---|
DigiKey Part Number | CRCW0805330KJNEAHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805330KJNEAHP |
Description | RES SMD 330K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805330KJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J334V | Panasonic Industry | 28 183 | P330KADCT-ND | € 0,12000 | Direct |
| ERJ-P6WJ334V | Panasonic Industry | 2 973 | P16984CT-ND | € 0,31000 | Direct |
| ERJ-P6WF3303V | Panasonic Industry | 343 | P16915CT-ND | € 0,36000 | Upgrade |
| ERJ-UP6J334V | Panasonic Industry | 5 000 | 10-ERJ-UP6J334VCT-ND | € 0,15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02727 | € 136,35 |
| Unit Price without VAT: | € 0,02727 |
|---|---|
| Unit Price with VAT: | € 0,03300 |
