27 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080527R0FKEA

DigiKey Part Number
541-27.0CTR-ND - Tape & Reel (TR)
541-27.0CCT-ND - Cut Tape (CT)
541-27.0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080527R0FKEA
Description
RES SMD 27 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080527R0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS080527R0FKEAVishay Dale4 218541-10522-1-ND€ 0,18000Upgrade
RMCF0805FT27R0Stackpole Electronics Inc63 450738-RMCF0805FT27R0CT-ND€ 0,09000Direct
ERJ-UP6F27R0VPanasonic Industry3 08510-ERJ-UP6F27R0VCT-ND€ 0,19000Upgrade
AC0805FR-0727RLYAGEO39 86413-AC0805FR-0727RLCT-ND€ 0,09000Similar
CR0805-FX-27R0ELFBourns Inc.34 236118-CR0805-FX-27R0ELFCT-ND€ 0,09000Similar
In-Stock: 53 681
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03800€ 0,38
25€ 0,02840€ 0,71
50€ 0,02340€ 1,17
100€ 0,01930€ 1,93
250€ 0,01540€ 3,85
500€ 0,01314€ 6,57
1 000€ 0,01139€ 11,39
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00827€ 41,35
10 000€ 0,00749€ 74,90
15 000€ 0,00712€ 106,80
25 000€ 0,00671€ 167,75
35 000€ 0,00647€ 226,45
50 000€ 0,00625€ 312,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890