
CRCW0805220RFKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805220RFKTAHPTR-ND - Tape & Reel (TR) 541-CRCW0805220RFKTAHPCT-ND - Cut Tape (CT) 541-CRCW0805220RFKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805220RFKTAHP |
Description | CRCW0805-HP 100 220R 1% RT1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805220RFKEAHP | Vishay Dale | 2 359 | 541-220TCT-ND | € 0,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,65800 | € 6,58 |
| 25 | € 0,57400 | € 14,35 |
| 50 | € 0,52600 | € 26,30 |
| 100 | € 0,48790 | € 48,79 |
| 250 | € 0,44924 | € 112,31 |
| 500 | € 0,42678 | € 213,39 |
| 1 000 | € 0,40893 | € 408,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,36593 | € 1 829,65 |
| 10 000 | € 0,35787 | € 3 578,70 |
| 15 000 | € 0,35393 | € 5 308,95 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,24630 |