
CRCW0805220RFKEAHP | |
|---|---|
DigiKey Part Number | 541-220TTR-ND - Tape & Reel (TR) 541-220TCT-ND - Cut Tape (CT) 541-220TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805220RFKEAHP |
Description | RES SMD 220 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805220RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805220RFKTAHP | Vishay Dale | 3 797 | 541-CRCW0805220RFKTAHPCT-ND | € 1,03000 | Parametric Equivalent |
| ERJ-P06F2200V | Panasonic Industry | 14 677 | 10-ERJ-P06F2200VCT-ND | € 0,16000 | Direct |
| ERJ-P06D2200V | Panasonic Industry | 14 858 | P16045CT-ND | € 0,21000 | Upgrade |
| ERJ-UP6F2200V | Panasonic Industry | 2 671 | 10-ERJ-UP6F2200VCT-ND | € 0,19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,08400 | € 0,84 |
| 25 | € 0,06640 | € 1,66 |
| 50 | € 0,05620 | € 2,81 |
| 100 | € 0,04840 | € 4,84 |
| 250 | € 0,04040 | € 10,10 |
| 500 | € 0,03582 | € 17,91 |
| 1 000 | € 0,03219 | € 32,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02300 | € 115,00 |
| 10 000 | € 0,02148 | € 214,80 |
| 15 000 | € 0,02074 | € 311,10 |
| 25 000 | € 0,01993 | € 498,25 |
| 35 000 | € 0,01947 | € 681,45 |
| 50 000 | € 0,01904 | € 952,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |