
CRCW08051K82FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.82KTTR-ND - Tape & Reel (TR) 541-1.82KTCT-ND - Cut Tape (CT) 541-1.82KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K82FKEAHP |
Description | RES SMD 1.82K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K82FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,08500 | € 0,85 |
| 25 | € 0,06720 | € 1,68 |
| 50 | € 0,05700 | € 2,85 |
| 100 | € 0,04900 | € 4,90 |
| 250 | € 0,04092 | € 10,23 |
| 500 | € 0,03628 | € 18,14 |
| 1 000 | € 0,03261 | € 32,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02574 | € 128,70 |
| 10 000 | € 0,02410 | € 241,00 |
| 15 000 | € 0,02330 | € 349,50 |
| 25 000 | € 0,02244 | € 561,00 |
| 35 000 | € 0,02194 | € 767,90 |
| 50 000 | € 0,02147 | € 1 073,50 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |