
CRCW0805150KFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0805150KFKEBTR-ND - Tape & Reel (TR) 541-CRCW0805150KFKEBCT-ND - Cut Tape (CT) 541-CRCW0805150KFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805150KFKEB |
Description | RES SMD 150K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805150KFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03600 | € 0,36 |
| 25 | € 0,02680 | € 0,67 |
| 50 | € 0,02200 | € 1,10 |
| 100 | € 0,01840 | € 1,84 |
| 250 | € 0,01468 | € 3,67 |
| 500 | € 0,01254 | € 6,27 |
| 1 000 | € 0,01080 | € 10,80 |
| 5 000 | € 0,00820 | € 41,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00645 | € 64,50 |
| 20 000 | € 0,00638 | € 127,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |