Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

CRCW080510K0FKTB | |
|---|---|
DigiKey Part Number | 541-CRCW080510K0FKTR-ND - Tape & Reel (TR) 541-CRCW080510K0FKCT-ND - Cut Tape (CT) 541-CRCW080510K0FKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510K0FKTB |
Description | RES SMD 10K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510K0FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA080510K0FKEA | Vishay Dale | 133 064 | 541-2226-1-ND | € 0,09000 | Upgrade |
| CRCW080510K0FKEAC | Vishay Dale | 921 608 | 541-3976-1-ND | € 0,08000 | Similar |
| CRCW080510K0FKEBC | Vishay Dale | 47 115 | 541-CRCW080510K0FKEBCCT-ND | € 0,08000 | Similar |
| RCG080510K0FKEA | Vishay Dale | 15 998 | 541-1821-1-ND | € 0,13000 | Similar |
| CRCW080510K0CHEAP | Vishay Dale | 0 | CRCW080510K0CHEAP-ND | € 0,06043 | Parametric Equivalent |









