
CRCW06039K76FKEA | |
|---|---|
DigiKey Part Number | 541-9.76KHTR-ND - Tape & Reel (TR) 541-9.76KHCT-ND - Cut Tape (CT) 541-9.76KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06039K76FKEA |
Description | RES SMD 9.76K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06039K76FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02800 | € 0,28 |
| 25 | € 0,02080 | € 0,52 |
| 50 | € 0,01660 | € 0,83 |
| 100 | € 0,01370 | € 1,37 |
| 250 | € 0,01072 | € 2,68 |
| 500 | € 0,00902 | € 4,51 |
| 1 000 | € 0,00770 | € 7,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00541 | € 27,05 |
| 10 000 | € 0,00483 | € 48,30 |
| 15 000 | € 0,00455 | € 68,25 |
| 25 000 | € 0,00424 | € 106,00 |
| 35 000 | € 0,00407 | € 142,45 |
| 50 000 | € 0,00390 | € 195,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |