
CRCW060391K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060391K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060391K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060391K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060391K0FKEAHP |
Description | RES SMD 91K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060391K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS060391K0FKEA | Vishay Dale | 3 793 | 541-RCS060391K0FKEACT-ND | € 0,12000 | Direct |
| ERJ-PA3F9102V | Panasonic Industry | 18 309 | P91KBYCT-ND | € 0,13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07000 | € 0,70 |
| 25 | € 0,05520 | € 1,38 |
| 50 | € 0,04640 | € 2,32 |
| 100 | € 0,03960 | € 3,96 |
| 250 | € 0,03272 | € 8,18 |
| 500 | € 0,02878 | € 14,39 |
| 1 000 | € 0,02567 | € 25,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01991 | € 99,55 |
| 10 000 | € 0,01852 | € 185,20 |
| 15 000 | € 0,01784 | € 267,60 |
| 25 000 | € 0,01711 | € 427,75 |
| 35 000 | € 0,01668 | € 583,80 |
| 50 000 | € 0,01629 | € 814,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |