6.8 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06036K80JNEAHP

DigiKey Part Number
541-CRCW06036K80JNEAHPTR-ND - Tape & Reel (TR)
541-CRCW06036K80JNEAHPCT-ND - Cut Tape (CT)
541-CRCW06036K80JNEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06036K80JNEAHP
Description
RES SMD 6.8K OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06036K80JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 014
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,06300€ 0,63
25€ 0,04920€ 1,23
50€ 0,04120€ 2,06
100€ 0,03500€ 3,50
250€ 0,02876€ 7,19
500€ 0,02518€ 12,59
1 000€ 0,02234€ 22,34
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01716€ 85,80
10 000€ 0,01590€ 159,00
15 000€ 0,01529€ 229,35
25 000€ 0,01462€ 365,50
35 000€ 0,01424€ 498,40
50 000€ 0,01388€ 694,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730