
CRCW06034K70FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW06034K70FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW06034K70FKTAHPCT-ND - Cut Tape (CT) 541-CRCW06034K70FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034K70FKTAHP |
Description | CRCW0603-HP 100 4K7 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034K70FKEAHP | Vishay Dale | 306 206 | 541-4.70KSCT-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,58300 | € 5,83 |
| 25 | € 0,50680 | € 12,67 |
| 50 | € 0,46260 | € 23,13 |
| 100 | € 0,42750 | € 42,75 |
| 250 | € 0,39184 | € 97,96 |
| 500 | € 0,37124 | € 185,62 |
| 1 000 | € 0,35482 | € 354,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,31610 | € 1 580,50 |
| 10 000 | € 0,30869 | € 3 086,90 |
| 15 000 | € 0,30508 | € 4 576,20 |
| 25 000 | € 0,30116 | € 7 529,00 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,12530 |