
CRCW06033K90FKEAHP | |
|---|---|
DigiKey Part Number | 541-3.90KSTR-ND - Tape & Reel (TR) 541-3.90KSCT-ND - Cut Tape (CT) 541-3.90KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033K90FKEAHP |
Description | RES SMD 3.9K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033K90FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05900 | € 0,59 |
| 25 | € 0,04560 | € 1,14 |
| 50 | € 0,03840 | € 1,92 |
| 100 | € 0,03240 | € 3,24 |
| 250 | € 0,02664 | € 6,66 |
| 500 | € 0,02332 | € 11,66 |
| 1 000 | € 0,02067 | € 20,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01679 | € 83,95 |
| 10 000 | € 0,01554 | € 155,40 |
| 15 000 | € 0,01493 | € 223,95 |
| 25 000 | € 0,01428 | € 357,00 |
| 35 000 | € 0,01390 | € 486,50 |
| 50 000 | € 0,01354 | € 677,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |