
CRCW060339K2FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060339K2FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060339K2FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060339K2FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060339K2FKEAHP |
Description | RES SMD 39.2K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060339K2FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS060339K2FKEA | Vishay Dale | 5 579 | 541-RCS060339K2FKEACT-ND | € 0,12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07000 | € 0,70 |
| 25 | € 0,05480 | € 1,37 |
| 50 | € 0,04600 | € 2,30 |
| 100 | € 0,03930 | € 3,93 |
| 250 | € 0,03248 | € 8,12 |
| 500 | € 0,02856 | € 14,28 |
| 1 000 | € 0,02546 | € 25,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01975 | € 98,75 |
| 10 000 | € 0,01837 | € 183,70 |
| 15 000 | € 0,01770 | € 265,50 |
| 25 000 | € 0,01697 | € 424,25 |
| 35 000 | € 0,01655 | € 579,25 |
| 50 000 | € 0,01616 | € 808,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |