
CRCW06032R20JNEAHP | |
|---|---|
DigiKey Part Number | 541-2.2SATR-ND - Tape & Reel (TR) 541-2.2SACT-ND - Cut Tape (CT) 541-2.2SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R20JNEAHP |
Description | RES SMD 2.2 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R20JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06032R20JNEA | Vishay Dale | 2 862 | 541-2806-1-ND | € 0,14000 | Direct |
| ERJ-PA3J2R2V | Panasonic Industry | 20 | P2.2BZCT-ND | € 0,10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09800 | € 0,98 |
| 25 | € 0,07760 | € 1,94 |
| 50 | € 0,06620 | € 3,31 |
| 100 | € 0,05720 | € 5,72 |
| 250 | € 0,04816 | € 12,04 |
| 500 | € 0,04298 | € 21,49 |
| 1 000 | € 0,03887 | € 38,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03208 | € 160,40 |
| 10 000 | € 0,03021 | € 302,10 |
| 15 000 | € 0,02929 | € 439,35 |
| 25 000 | € 0,02830 | € 707,50 |
| 35 000 | € 0,02773 | € 970,55 |
| 50 000 | € 0,02719 | € 1 359,50 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |