2.2 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032R20FKEAHP

DigiKey Part Number
541-2.20STR-ND - Tape & Reel (TR)
541-2.20SCT-ND - Cut Tape (CT)
541-2.20SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032R20FKEAHP
Description
RES SMD 2.2 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032R20FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS06032R20FKEAVishay Dale5 662541-10452-1-ND€ 0,18000Direct
In-Stock: 81 736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,09700€ 0,97
25€ 0,07680€ 1,92
50€ 0,06560€ 3,28
100€ 0,05680€ 5,68
250€ 0,04780€ 11,95
500€ 0,04264€ 21,32
1 000€ 0,03853€ 38,53
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03080€ 154,00
10 000€ 0,02896€ 289,60
15 000€ 0,02807€ 421,05
25 000€ 0,02710€ 677,50
35 000€ 0,02655€ 929,25
50 000€ 0,02603€ 1 301,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,22990