
CRCW06032R20FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.20STR-ND - Tape & Reel (TR) 541-2.20SCT-ND - Cut Tape (CT) 541-2.20SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R20FKEAHP |
Description | RES SMD 2.2 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R20FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06032R20FKEA | Vishay Dale | 5 662 | 541-10452-1-ND | € 0,18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09700 | € 0,97 |
| 25 | € 0,07680 | € 1,92 |
| 50 | € 0,06560 | € 3,28 |
| 100 | € 0,05680 | € 5,68 |
| 250 | € 0,04780 | € 11,95 |
| 500 | € 0,04264 | € 21,32 |
| 1 000 | € 0,03853 | € 38,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03080 | € 154,00 |
| 10 000 | € 0,02896 | € 289,60 |
| 15 000 | € 0,02807 | € 421,05 |
| 25 000 | € 0,02710 | € 677,50 |
| 35 000 | € 0,02655 | € 929,25 |
| 50 000 | € 0,02603 | € 1 301,50 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |