
CRCW06032K43FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06032K43FKEBTR-ND - Tape & Reel (TR) 541-CRCW06032K43FKEBCT-ND - Cut Tape (CT) 541-CRCW06032K43FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K43FKEB |
Description | RES SMD 2.43K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 2.43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K43FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032K43DHEAP | Vishay Dale | 0 | CRCW06032K43DHEAP-ND | € 0,03022 | Parametric Equivalent |
| CRCW06032K43DKEAP | Vishay Dale | 0 | CRCW06032K43DKEAP-ND | € 0,03022 | Parametric Equivalent |
| ERJ-3EKF2431V | Panasonic Industry | 57 521 | P2.43KHCT-ND | € 0,08000 | Direct |
| RMCF0603FT2K43 | Stackpole Electronics Inc | 69 910 | RMCF0603FT2K43CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,01960 | € 0,49 |
| 50 | € 0,01580 | € 0,79 |
| 100 | € 0,01300 | € 1,30 |
| 250 | € 0,01016 | € 2,54 |
| 500 | € 0,00858 | € 4,29 |
| 1 000 | € 0,00732 | € 7,32 |
| 5 000 | € 0,00541 | € 27,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00455 | € 45,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |