221 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603221KFKTA

DigiKey Part Number
541-CRCW0603221KFKTATR-ND - Tape & Reel (TR)
541-CRCW0603221KFKTACT-ND - Cut Tape (CT)
541-CRCW0603221KFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603221KFKTA
Description
RES SMD 221K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
221 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603221KFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 083
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,06100€ 0,61
25€ 0,04800€ 1,20
50€ 0,04020€ 2,01
100€ 0,03410€ 3,41
250€ 0,02804€ 7,01
500€ 0,02460€ 12,30
1 000€ 0,02184€ 21,84
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01582€ 79,10
10 000€ 0,01384€ 138,40
15 000€ 0,01376€ 206,40
25 000€ 0,01367€ 341,75
35 000€ 0,01361€ 476,35
50 000€ 0,01356€ 678,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730