
CRCW06031R00FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW06031R00FKTATR-ND - Tape & Reel (TR) 541-CRCW06031R00FKTACT-ND - Cut Tape (CT) 541-CRCW06031R00FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R00FKTA |
Description | RES SMD 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R00FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06900 | € 0,69 |
| 25 | € 0,05360 | € 1,34 |
| 50 | € 0,04500 | € 2,25 |
| 100 | € 0,03840 | € 3,84 |
| 250 | € 0,03168 | € 7,92 |
| 500 | € 0,02784 | € 13,92 |
| 1 000 | € 0,02480 | € 24,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01919 | € 95,95 |
| 10 000 | € 0,01783 | € 178,30 |
| 15 000 | € 0,01717 | € 257,55 |
| 25 000 | € 0,01645 | € 411,25 |
| 35 000 | € 0,01604 | € 561,40 |
| 50 000 | € 0,01565 | € 782,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |