
CRCW06031M00FKEC | |
|---|---|
DigiKey Part Number | 541-2990-2-ND - Tape & Reel (TR) 541-2990-1-ND - Cut Tape (CT) 541-2990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031M00FKEC |
Description | RES SMD 1M OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031M00FKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,02040 | € 0,51 |
| 50 | € 0,01640 | € 0,82 |
| 100 | € 0,01350 | € 1,35 |
| 250 | € 0,01056 | € 2,64 |
| 500 | € 0,00890 | € 4,45 |
| 1 000 | € 0,00761 | € 7,61 |
| 5 000 | € 0,00555 | € 27,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00431 | € 86,20 |
| 40 000 | € 0,00395 | € 158,00 |
| 60 000 | € 0,00378 | € 226,80 |
| 100 000 | € 0,00359 | € 359,00 |
| 140 000 | € 0,00348 | € 487,20 |
| 200 000 | € 0,00338 | € 676,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |