
CRCW0603120RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603120RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603120RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW0603120RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603120RJNEAHP |
Description | RES SMD 120 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603120RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05000 | € 1,25 |
| 50 | € 0,04200 | € 2,10 |
| 100 | € 0,03570 | € 3,57 |
| 250 | € 0,02932 | € 7,33 |
| 500 | € 0,02570 | € 12,85 |
| 1 000 | € 0,02284 | € 22,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01757 | € 87,85 |
| 10 000 | € 0,01629 | € 162,90 |
| 15 000 | € 0,01567 | € 235,05 |
| 25 000 | € 0,01499 | € 374,75 |
| 35 000 | € 0,01460 | € 511,00 |
| 50 000 | € 0,01424 | € 712,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |