


CRCW04027R50FKED | |
|---|---|
DigiKey Part Number | 541-7.50LLTR-ND - Tape & Reel (TR) 541-7.50LLCT-ND - Cut Tape (CT) 541-7.50LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04027R50FKED |
Description | RES 7.5 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04027R50FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03400 | € 0,34 |
| 25 | € 0,02600 | € 0,65 |
| 50 | € 0,02120 | € 1,06 |
| 100 | € 0,01750 | € 1,75 |
| 250 | € 0,01384 | € 3,46 |
| 500 | € 0,01180 | € 5,90 |
| 1 000 | € 0,01016 | € 10,16 |
| 5 000 | € 0,00760 | € 38,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00660 | € 66,00 |
| 20 000 | € 0,00603 | € 120,60 |
| 30 000 | € 0,00575 | € 172,50 |
| 50 000 | € 0,00545 | € 272,50 |
| 70 000 | € 0,00528 | € 369,60 |
| 100 000 | € 0,00512 | € 512,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |