


CRCW0402680RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402680RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402680RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402680RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402680RFKTD |
Description | RES SMD 680 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402680RFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05040 | € 1,26 |
| 50 | € 0,04240 | € 2,12 |
| 100 | € 0,03600 | € 3,60 |
| 250 | € 0,02960 | € 7,40 |
| 500 | € 0,02594 | € 12,97 |
| 1 000 | € 0,02305 | € 23,05 |
| 5 000 | € 0,01843 | € 92,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01645 | € 164,50 |
| 20 000 | € 0,01542 | € 308,40 |
| 30 000 | € 0,01492 | € 447,60 |
| 50 000 | € 0,01438 | € 719,00 |
| 70 000 | € 0,01407 | € 984,90 |
| 100 000 | € 0,01377 | € 1 377,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |