
CRCW0402470RJNEDHP | |
|---|---|
DigiKey Part Number | 541-470YATR-ND - Tape & Reel (TR) 541-470YACT-ND - Cut Tape (CT) 541-470YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402470RJNEDHP |
Description | RES SMD 470 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402470RJNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05000 | € 0,50 |
| 25 | € 0,03840 | € 0,96 |
| 50 | € 0,03200 | € 1,60 |
| 100 | € 0,02690 | € 2,69 |
| 250 | € 0,02176 | € 5,44 |
| 500 | € 0,01884 | € 9,42 |
| 1 000 | € 0,01655 | € 16,55 |
| 5 000 | € 0,01290 | € 64,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01139 | € 113,90 |
| 20 000 | € 0,01058 | € 211,60 |
| 30 000 | € 0,01019 | € 305,70 |
| 50 000 | € 0,00976 | € 488,00 |
| 70 000 | € 0,00952 | € 666,40 |
| 100 000 | € 0,00928 | € 928,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |