40.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW040240K2FKED

DigiKey Part Number
541-40.2KLTR-ND - Tape & Reel (TR)
541-40.2KLCT-ND - Cut Tape (CT)
541-40.2KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040240K2FKED
Description
RES 40.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040240K2FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289 199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02600€ 0,26
25€ 0,01920€ 0,48
50€ 0,01540€ 0,77
100€ 0,01270€ 1,27
250€ 0,00996€ 2,49
500€ 0,00838€ 4,19
1 000€ 0,00716€ 7,16
5 000€ 0,00548€ 27,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00377€ 37,70
20 000€ 0,00373€ 74,60
30 000€ 0,00370€ 111,00
50 000€ 0,00367€ 183,50
70 000€ 0,00366€ 256,20
100 000€ 0,00356€ 356,00
120 000€ 0,00350€ 420,00
240 000€ 0,00331€ 794,40
250 000€ 0,00330€ 825,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890