2.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04022K70FKEDC

DigiKey Part Number
541-4104-2-ND - Tape & Reel (TR)
541-4104-1-ND - Cut Tape (CT)
541-4104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022K70FKEDC
Description
RES 2.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022K70FKEDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02400€ 0,24
25€ 0,01800€ 0,45
50€ 0,01440€ 0,72
100€ 0,01190€ 1,19
250€ 0,00924€ 2,31
500€ 0,00774€ 3,87
1 000€ 0,00723€ 7,23
5 000€ 0,00628€ 31,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00377€ 37,70
20 000€ 0,00373€ 74,60
30 000€ 0,00369€ 110,70
50 000€ 0,00347€ 173,50
70 000€ 0,00334€ 233,80
100 000€ 0,00322€ 322,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890