20 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW040220K0FKEE

DigiKey Part Number
541-CRCW040220K0FKEETR-ND - Tape & Reel (TR)
541-CRCW040220K0FKEECT-ND - Cut Tape (CT)
541-CRCW040220K0FKEEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040220K0FKEE
Description
RES 20K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040220K0FKEE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040220K0FKEDVishay Dale431 327541-20.0KLCT-ND€ 0,08000Parametric Equivalent
CRCW040220K0FKTDVishay Dale96 796541-CRCW040220K0FKTDCT-ND€ 0,15000Parametric Equivalent
ERJ-2RHD2002XPanasonic Industry19 50710-ERJ-2RHD2002XCT-ND€ 0,13000Parametric Equivalent
RGC0402DTC20K0Stackpole Electronics Inc13 736738-RGC0402DTC20K0CT-ND€ 0,12000Parametric Equivalent
RMCF0402FT20K0Stackpole Electronics Inc3 125 865RMCF0402FT20K0CT-ND€ 0,08000Parametric Equivalent
In-Stock: 21 864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02700€ 0,27
25€ 0,02000€ 0,50
50€ 0,01640€ 0,82
100€ 0,01330€ 1,33
250€ 0,01044€ 2,61
500€ 0,00878€ 4,39
1 000€ 0,00750€ 7,50
5 000€ 0,00546€ 27,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00378€ 189,00
100 000€ 0,00352€ 352,00
150 000€ 0,00339€ 508,50
250 000€ 0,00325€ 812,50
350 000€ 0,00318€ 1 113,00
500 000€ 0,00310€ 1 550,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680