


CRCW0402118RFKED | |
|---|---|
DigiKey Part Number | 541-118LTR-ND - Tape & Reel (TR) 541-118LCT-ND - Cut Tape (CT) 541-118LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402118RFKED |
Description | RES 118 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402118RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02800 | € 0,28 |
| 25 | € 0,02040 | € 0,51 |
| 50 | € 0,01660 | € 0,83 |
| 100 | € 0,01350 | € 1,35 |
| 250 | € 0,01056 | € 2,64 |
| 500 | € 0,00890 | € 4,45 |
| 1 000 | € 0,00759 | € 7,59 |
| 5 000 | € 0,00553 | € 27,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00474 | € 47,40 |
| 20 000 | € 0,00429 | € 85,80 |
| 30 000 | € 0,00407 | € 122,10 |
| 50 000 | € 0,00383 | € 191,50 |
| 70 000 | € 0,00369 | € 258,30 |
| 100 000 | € 0,00356 | € 356,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |