
CRCW040210K7FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040210K7FKTDTR-ND - Tape & Reel (TR) 541-CRCW040210K7FKTDCT-ND - Cut Tape (CT) 541-CRCW040210K7FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210K7FKTD |
Description | RES SMD 10.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210K7FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040210K7FKED | Vishay Dale | 52 923 | 541-10.7KLCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05040 | € 1,26 |
| 50 | € 0,04240 | € 2,12 |
| 100 | € 0,03600 | € 3,60 |
| 250 | € 0,02960 | € 7,40 |
| 500 | € 0,02594 | € 12,97 |
| 1 000 | € 0,02305 | € 23,05 |
| 5 000 | € 0,01843 | € 92,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02016 | € 201,60 |
| 20 000 | € 0,01899 | € 379,80 |
| 30 000 | € 0,01842 | € 552,60 |
| 50 000 | € 0,01781 | € 890,50 |
| 70 000 | € 0,01745 | € 1 221,50 |
| 100 000 | € 0,01712 | € 1 712,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |