
CRCW040210K0JNTD | |
|---|---|
DigiKey Part Number | 541-CRCW040210K0JNTDTR-ND - Tape & Reel (TR) 541-CRCW040210K0JNTDCT-ND - Cut Tape (CT) 541-CRCW040210K0JNTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210K0JNTD |
Description | RES SMD 10K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210K0JNTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402JR-0710KL | YAGEO | 3 703 638 | 311-10KJRCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06400 | € 0,64 |
| 25 | € 0,04960 | € 1,24 |
| 50 | € 0,04160 | € 2,08 |
| 100 | € 0,03540 | € 3,54 |
| 250 | € 0,02904 | € 7,26 |
| 500 | € 0,02544 | € 12,72 |
| 1 000 | € 0,02259 | € 22,59 |
| 5 000 | € 0,01805 | € 90,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01610 | € 161,00 |
| 20 000 | € 0,01509 | € 301,80 |
| 30 000 | € 0,01459 | € 437,70 |
| 50 000 | € 0,01406 | € 703,00 |
| 70 000 | € 0,01376 | € 963,20 |
| 100 000 | € 0,01347 | € 1 347,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |