
CRCW040210K0JNEDHP | |
|---|---|
DigiKey Part Number | 541-10KYATR-ND - Tape & Reel (TR) 541-10KYACT-ND - Cut Tape (CT) 541-10KYADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210K0JNEDHP |
Description | RES SMD 10K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210K0JNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04800 | € 0,48 |
| 25 | € 0,03680 | € 0,92 |
| 50 | € 0,03040 | € 1,52 |
| 100 | € 0,02550 | € 2,55 |
| 250 | € 0,02060 | € 5,15 |
| 500 | € 0,01780 | € 8,90 |
| 1 000 | € 0,01560 | € 15,60 |
| 5 000 | € 0,01210 | € 60,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01067 | € 106,70 |
| 20 000 | € 0,00990 | € 198,00 |
| 30 000 | € 0,00952 | € 285,60 |
| 50 000 | € 0,00911 | € 455,50 |
| 70 000 | € 0,00887 | € 620,90 |
| 100 000 | € 0,00865 | € 865,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |