New Product
47 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020147K0JNEDAT

DigiKey Part Number
541-CRCW020147K0JNEDATTR-ND - Tape & Reel (TR)
541-CRCW020147K0JNEDATCT-ND - Cut Tape (CT)
541-CRCW020147K0JNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020147K0JNEDAT
Description
CRCW0201-AT 200 47K 5% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02200€ 0,22
25€ 0,01600€ 0,40
50€ 0,01300€ 0,65
100€ 0,01060€ 1,06
250€ 0,00816€ 2,04
500€ 0,00680€ 3,40
1 000€ 0,00574€ 5,74
5 000€ 0,00408€ 20,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00346€ 34,60
20 000€ 0,00310€ 62,00
30 000€ 0,00292€ 87,60
50 000€ 0,00273€ 136,50
70 000€ 0,00262€ 183,40
100 000€ 0,00252€ 252,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890