
CPF15K9000FEB14 | |
|---|---|
DigiKey Part Number | 541-CPF15K9000FEB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF15K9000FEB14 |
Description | CPF-1 5.9K 1% T-9 B14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 0,86800 | € 8,68 |
| 25 | € 0,74560 | € 18,64 |
| 50 | € 0,66860 | € 33,43 |
| 100 | € 0,60320 | € 60,32 |
| 300 | € 0,51907 | € 155,72 |
| 500 | € 0,48676 | € 243,38 |
| 1 000 | € 0,44865 | € 448,65 |
| 5 000 | € 0,38087 | € 1 904,35 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,59720 |