
CPF1100K00FHE14 | |
|---|---|
DigiKey Part Number | 541-CPF1100K00FHE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF1100K00FHE14 |
Description | CPF-1 100K 1% T-2 E14 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 0,77900 | € 7,79 |
| 25 | € 0,66800 | € 16,70 |
| 50 | € 0,59840 | € 29,92 |
| 100 | € 0,53940 | € 53,94 |
| 300 | € 0,46337 | € 139,01 |
| 500 | € 0,43414 | € 217,07 |
| 1 000 | € 0,39971 | € 399,71 |
| 5 000 | € 0,33841 | € 1 692,05 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,43990 |