
CMF55499K00BEEB | |
|---|---|
DigiKey Part Number | CMF499KHBTR-ND - Tape & Reel (TR) CMF499KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55499K00BEEB |
Description | RES 499K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55499K00BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,78000 | € 1,78 |
| 10 | € 1,18100 | € 11,81 |
| 25 | € 1,01760 | € 25,44 |
| 50 | € 0,91540 | € 45,77 |
| 100 | € 0,82830 | € 82,83 |
| 250 | € 0,73304 | € 183,26 |
| 500 | € 0,67342 | € 336,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,62276 | € 622,76 |
| 2 000 | € 0,57973 | € 1 159,46 |
| 3 000 | € 0,55762 | € 1 672,86 |
| 5 000 | € 0,53262 | € 2 663,10 |
| 7 000 | € 0,51773 | € 3 624,11 |
| 10 000 | € 0,50318 | € 5 031,80 |
| Unit Price without VAT: | € 1,78000 |
|---|---|
| Unit Price with VAT: | € 2,15380 |