
CMF551M0000FKEB | |
|---|---|
DigiKey Part Number | CMF1.00MHGTR-ND - Tape & Reel (TR) CMF1.00MHGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551M0000FKEB |
Description | RES 1.00M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,34800 | € 3,48 |
| 25 | € 0,29560 | € 7,39 |
| 50 | € 0,26300 | € 13,15 |
| 100 | € 0,23530 | € 23,53 |
| 250 | € 0,20480 | € 51,20 |
| 500 | € 0,18574 | € 92,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16953 | € 169,53 |
| 2 000 | € 0,15576 | € 311,52 |
| 3 000 | € 0,14869 | € 446,07 |
| 5 000 | € 0,14068 | € 703,40 |
| 7 000 | € 0,13591 | € 951,37 |
| 10 000 | € 0,13126 | € 1 312,60 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |