
CMF551M0000FHEB | |
|---|---|
DigiKey Part Number | CMF1.00MHFTR-ND - Tape & Reel (TR) CMF1.00MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551M0000FHEB |
Description | RES 1.00M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0000FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M0000DHR6 | Vishay Dale | 5 | 541-CMF551M0000DHR6CT-ND | € 0,88000 | Parametric Equivalent |
| CMF551M0000FHBF | Vishay Dale | 100 | 541-CMF551M0000FHBF-ND | € 6,46000 | Parametric Equivalent |
| RNF12FTC1M00 | Stackpole Electronics Inc | 0 | RNF12FTC1M00-ND | € 0,03743 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,50100 | € 5,01 |
| 25 | € 0,42760 | € 10,69 |
| 50 | € 0,38180 | € 19,09 |
| 100 | € 0,34270 | € 34,27 |
| 250 | € 0,29976 | € 74,94 |
| 500 | € 0,27288 | € 136,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25005 | € 250,05 |
| 2 000 | € 0,23065 | € 461,30 |
| 3 000 | € 0,22069 | € 662,07 |
| 5 000 | € 0,20941 | € 1 047,05 |
| 7 000 | € 0,20269 | € 1 418,83 |
| 10 000 | € 0,19613 | € 1 961,30 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93170 |