
CMF551M0000DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF551M0000DHR6TR-ND - Tape & Reel (TR) 541-CMF551M0000DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551M0000DHR6 |
Description | RES 1M OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0000DHR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24627 | € 246,27 |
| 2 000 | € 0,21912 | € 438,24 |
| 3 000 | € 0,20654 | € 619,62 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,08900 |