182 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55182R00FHEB

DigiKey Part Number
CMF182HFTR-ND - Tape & Reel (TR)
CMF182HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55182R00FHEB
Description
RES 182 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
182 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55182R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,62000€ 0,62
10€ 0,39800€ 3,98
25€ 0,33960€ 8,49
50€ 0,30260€ 15,13
100€ 0,27100€ 27,10
250€ 0,23640€ 59,10
500€ 0,21472€ 107,36
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,24769€ 247,69
2 000€ 0,22842€ 456,84
3 000€ 0,21852€ 655,56
5 000€ 0,20732€ 1 036,60
7 000€ 0,20065€ 1 404,55
10 000€ 0,19413€ 1 941,30
12 000€ 0,19101€ 2 292,12
24 000€ 0,18028€ 4 326,72
25 000€ 0,17970€ 4 492,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,62000
Unit Price with VAT:€ 0,75020