
ALSR032R000FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-2.0-ND |
Manufacturer | |
Manufacturer Product Number | ALSR032R000FE12 |
Description | RES 2 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR032R000FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,45400 | € 14,54 |
| 25 | € 1,25600 | € 31,40 |
| 50 | € 1,13220 | € 56,61 |
| 100 | € 1,02680 | € 102,68 |
| 250 | € 0,91128 | € 227,82 |
| 500 | € 0,83902 | € 419,51 |
| 1 000 | € 0,77762 | € 777,62 |
| 5 000 | € 0,66840 | € 3 342,00 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,63780 |