
ALSR031K000FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR031K000FE12 |
Description | RES 1K OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR031K000FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,14000 | € 3,14 |
| 10 | € 2,10800 | € 21,08 |
| 25 | € 1,82920 | € 45,73 |
| 50 | € 1,65460 | € 82,73 |
| 100 | € 1,50600 | € 150,60 |
| 250 | € 1,34324 | € 335,81 |
| 500 | € 1,24144 | € 620,72 |
| 1 000 | € 1,15496 | € 1 154,96 |
| 5 000 | € 1,00112 | € 5 005,60 |
| Unit Price without VAT: | € 3,14000 |
|---|---|
| Unit Price with VAT: | € 3,79940 |