
PTN0805E49R9BST1 | |
|---|---|
DigiKey Part Number | 764-1534-2-ND - Tape & Reel (TR) 764-1534-1-ND - Cut Tape (CT) 764-1534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E49R9BST1 |
Description | RES 49.9 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E49R9BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E49R9BST1 | Vishay Dale Thin Film | 10 852 | PAT49.9BCT-ND | € 0,72000 | Similar |
| 9-1625868-4 | TE Connectivity Passive Product | 15 133 | A110418CT-ND | € 0,25000 | Similar |
| TNPW080549R9BEEA | Vishay Dale | 2 577 | TNP49.9ABCT-ND | € 0,35000 | Similar |
| TNPW080549R9BEEN | Vishay Dale | 1 570 | 541-3803-1-ND | € 0,60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,42900 | € 4,29 |
| 25 | € 0,39800 | € 9,95 |
| 50 | € 0,37640 | € 18,82 |
| 100 | € 0,35590 | € 35,59 |
| 250 | € 0,33172 | € 82,93 |
| 500 | € 0,31534 | € 157,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30062 | € 300,62 |
| 2 000 | € 0,28747 | € 574,94 |
| 3 000 | € 0,28047 | € 841,41 |
| 5 000 | € 0,27235 | € 1 361,75 |
| 7 000 | € 0,26739 | € 1 871,73 |
| 10 000 | € 0,26247 | € 2 624,70 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |