80 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0603Y8002BST1

DigiKey Part Number
764-PTN0603Y8002BST1TR-ND - Tape & Reel (TR)
764-PTN0603Y8002BST1CT-ND - Cut Tape (CT)
764-PTN0603Y8002BST1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0603Y8002BST1
Description
PTN0603 10PPM 80K 0.1% S T1 E1
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
80 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN0603Y8002BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 514
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,63000€ 0,63
10€ 0,52400€ 5,24
25€ 0,48600€ 12,15
50€ 0,45940€ 22,97
100€ 0,43480€ 43,48
250€ 0,40544€ 101,36
500€ 0,38566€ 192,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,36787€ 367,87
2 000€ 0,35204€ 704,08
3 000€ 0,34361€ 1 030,83
5 000€ 0,33384€ 1 669,20
7 000€ 0,32788€ 2 295,16
10 000€ 0,32197€ 3 219,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,63000
Unit Price with VAT:€ 0,76230