
PTN0603Y5000BST1 | |
|---|---|
DigiKey Part Number | 764-PTN0603Y5000BST1TR-ND - Tape & Reel (TR) 764-PTN0603Y5000BST1CT-ND - Cut Tape (CT) 764-PTN0603Y5000BST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603Y5000BST1 |
Description | PTN0603 10PPM 500 0.1% S T1 E1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,52400 | € 5,24 |
| 25 | € 0,48600 | € 12,15 |
| 50 | € 0,45940 | € 22,97 |
| 100 | € 0,43480 | € 43,48 |
| 250 | € 0,40544 | € 101,36 |
| 500 | € 0,38566 | € 192,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,36787 | € 367,87 |
| 2 000 | € 0,35204 | € 704,08 |
| 3 000 | € 0,34361 | € 1 030,83 |
| 5 000 | € 0,33384 | € 1 669,20 |
| 7 000 | € 0,32788 | € 2 295,16 |
| 10 000 | € 0,32197 | € 3 219,70 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76230 |