
PTN0603E1002BST1 | |
|---|---|
DigiKey Part Number | 764-1375-2-ND - Tape & Reel (TR) 764-1375-1-ND - Cut Tape (CT) 764-1375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603E1002BST1 |
Description | RES 10K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0603E1002BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,41200 | € 4,12 |
| 25 | € 0,38160 | € 9,54 |
| 50 | € 0,36080 | € 18,04 |
| 100 | € 0,34130 | € 34,13 |
| 250 | € 0,31800 | € 79,50 |
| 500 | € 0,30226 | € 151,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28809 | € 288,09 |
| 2 000 | € 0,27544 | € 550,88 |
| 3 000 | € 0,26870 | € 806,10 |
| 5 000 | € 0,26088 | € 1 304,40 |
| 7 000 | € 0,25610 | € 1 792,70 |
| 10 000 | € 0,25136 | € 2 513,60 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |