
PNM0805E2502BST1 | |
|---|---|
DigiKey Part Number | 764-PNM0805E2502BST1TR-ND - Tape & Reel (TR) 764-PNM0805E2502BST1CT-ND - Cut Tape (CT) 764-PNM0805E2502BST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0805E2502BST1 |
Description | PNM0805 25PPM 25K 0.1% S T1 E1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,73900 | € 7,39 |
| 25 | € 0,68520 | € 17,13 |
| 50 | € 0,64820 | € 32,41 |
| 100 | € 0,61370 | € 61,37 |
| 250 | € 0,57300 | € 143,25 |
| 500 | € 0,54566 | € 272,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,52118 | € 521,18 |
| 2 000 | € 0,49942 | € 998,84 |
| 3 000 | € 0,48787 | € 1 463,61 |
| 5 000 | € 0,47449 | € 2 372,45 |
| 7 000 | € 0,46634 | € 3 264,38 |
| 10 000 | € 0,45827 | € 4 582,70 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |