
PLT1206Z1003AST5 | |
|---|---|
DigiKey Part Number | PLT1206-100KATR-ND - Tape & Reel (TR) PLT1206-100KACT-ND - Cut Tape (CT) PLT1206-100KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT1206Z1003AST5 |
Description | RES SMD 100K OHM 0.05% 0.4W 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.05% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT1206Z1003AST5 Models |
Category | Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,22000 | € 3,22 |
| 10 | € 2,66300 | € 26,63 |
| 25 | € 2,47440 | € 61,86 |
| 50 | € 2,34580 | € 117,29 |
| 100 | € 2,22890 | € 222,89 |
| 250 | € 2,09200 | € 523,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,75658 | € 878,29 |
| 1 000 | € 1,68512 | € 1 685,12 |
| 1 500 | € 1,64728 | € 2 470,92 |
| 2 500 | € 1,60348 | € 4 008,70 |
| 3 500 | € 1,57685 | € 5 518,98 |
| 5 000 | € 1,55045 | € 7 752,25 |
| Unit Price without VAT: | € 3,22000 |
|---|---|
| Unit Price with VAT: | € 3,89620 |